cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4953C

Digi-Key Part Number
2156-TLE4953C-ND
Manufacturer
Manufacturer Product Number
TLE4953C
Description
HALL EFFECT SENSOR
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Active
Function
Special Purpose
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 20V
Current - Supply (Max)
16.8mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 170°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-2-4
Package / Case
2-SIP, SSO-2-2
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001