
TLE49452LE6004HBXA1 | ||
---|---|---|
Digi-Key Part Number | 2156-TLE49452LE6004HBXA1-ND | |
Manufacturer | International Rectifier | |
Manufacturer Product Number | TLE49452LE6004HBXA1 | |
Description | HALL EFFECT SENSOR | |
Detailed Description | Sensor Output | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | International Rectifier | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Design/Specification | Mult Dev Kraft Tape Chg 9/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2156-TLE49452LE6004HBXA1 INFIRFTLE49452LE6004HBXA1 |
Standard Package | 1 |