USD

Obsolete item.
TO-220-3, TO-220AB
TIP31A
Digi-Key Part Number
2156-TIP31A-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
TIP31A
Supplier
Description
POWER BIPOLAR TRANSISTOR, NPN
Detailed Description
Bipolar (BJT) Transistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Power - Max
2 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
In Stock: 1,783

1,783 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TIP31AGON Semiconductor1,522TIP31AGOS-ND$0.58000Direct