
TEA1732LTS/1125 | ||
---|---|---|
Digi-Key Part Number | 2156-TEA1732LTS/1125-ND | |
Manufacturer | ||
Manufacturer Product Number | TEA1732LTS/1125 | |
Description | IC OFFLINE SWITCH | |
Detailed Description | Converter Offline Topology | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,374 | $0.22000 | $302.28 |
Attribute | Description |
---|---|
Other Names | NXPNXPTEA1732LTS/1125 2156-TEA1732LTS/1125 |
Standard Package | 3,000 |