
TE28F160B3BA110S | ||
---|---|---|
Digi-Key Part Number | 2156-TE28F160B3BA110S-ND | |
Manufacturer | ||
Manufacturer Product Number | TE28F160B3BA110S | |
Description | 16M-BIT FLASH MEM, PARALLEL | |
Detailed Description | Memory IC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
57 | $5.34000 | $304.38 |
Attribute | Description |
---|---|
Other Names | 2156-TE28F160B3BA110S INTINTTE28F160B3BA110S |
Standard Package | 2,000 |