STK681-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK681-320

Digi-Key Part Number
STK681-320OSCT-ND - Cut Tape (CT)
STK681-320OSTB-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
STK681-320
Supplier
Description
IC MOTOR DRIVER 4.75V-5.25V
Detailed Description
- Motor Driver Power MOSFET Parallel -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5.2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

774In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
STK681-320OSTB
STK681-320-ND
STK681-320OSCT
ONSONSSTK681-320
2156-STK681-320-ONTB
STK681320
Standard Package15
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STA6940MSanken1,287STA6940M-ND$6.18000Similar
MC33887PFKNXP USA Inc.269568-13475-ND$8.64000Similar
LM4570LQ/NOPBTexas Instruments343296-37659-1-ND$1.82000Similar
TB67H303HGToshiba Semiconductor and Storage1TB67H303HG-ND$8.58000Similar
A3910EEETR-TAllegro MicroSystems11,706620-1495-1-ND$0.68000Similar