ISL6527IBZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491EN

Digi-Key Part Number
2156-SP491EN-ND
Manufacturer
Sipex
Manufacturer Product Number
SP491EN
Description
IC TRANSCEIVER FULL 1/1 14SOP
Detailed Description
1/1 Transceiver Full 14-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sipex
Series
Package
Bulk
Product Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
5Mbps
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
14-SOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001