USD

Obsolete item.
20-SOIC
SN74HC684DWR
Digi-Key Part Number
2156-SN74HC684DWR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC684DWR
Supplier
Description
MAGNITUDE COMPARATOR
Detailed Description
Magnitude Comparator Bit Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Type
Magnitude Comparator
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
47ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Number of Bits
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
In Stock: 1,590

1,590 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-SN74HC684DWR-TITR-ND
Standard Package2,000