
SN74ACT7200L35RJ | ||
---|---|---|
Digi-Key Part Number | 2156-SN74ACT7200L35RJ-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74ACT7200L35RJ | |
Description | FIFO, 256X9, 35NS, ASYNCHRONOUS | |
Detailed Description | FIFO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Qty | Unit Price | Ext Price |
---|---|---|
107 | $2.81000 | $300.67 |
Attribute | Description |
---|---|
Other Names | TEXTISSN74ACT7200L35RJ 2156-SN74ACT7200L35RJ |
Standard Package | 1 |