
SN74ACT7200L15DV | ||
---|---|---|
Digi-Key Part Number | 2156-SN74ACT7200L15DV-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74ACT7200L15DV | |
Description | FIFO MEM ASYNC 256 X 9 | |
Detailed Description | FIFO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN74ACT7201LA15RJR |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Qty | Unit Price | Ext Price |
---|---|---|
57 | $5.27000 | $300.39 |
Attribute | Description |
---|---|
Other Names | TEXTISSN74ACT7200L15DV 2156-SN74ACT7200L15DV |
Standard Package | 1 |