
SN65HVD1781DG4 | ||
---|---|---|
Digi-Key Part Number | SN65HVD1781DG4-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD1781DG4 | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tube | |
Product Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN65HVD1780-82 |
PCN Design/Specification | |
PCN Assembly/Origin | Wire Base Metal 21/May/2019 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | TEXTISSN65HVD1781DG4 2156-SN65HVD1781DG4 |
Standard Package | 75 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SP483EEN-L/TR | MaxLinear, Inc. | 3,504 | 1016-1823-1-ND | $1.73000 | Similar |
ISL83483IBZ-T | Renesas Electronics America Inc | 51,759 | ISL83483IBZ-TCT-ND | $1.97000 | Similar |