ONSONSNILMS4501NR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-11-18E-36.000000E

DigiKey Part Number
2156-SIT8008BI-11-18E-36.000000E-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-11-18E-36.000000E
Description
MEMS OSC XO 36.0000MHZ H/LVCMOS
Customer Reference
Detailed Description
36 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
36 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4mA
In-Stock: 1,667
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
273$1.10000$300.30