HD64F3334YCP16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC2698BC1A84

Digi-Key Part Number
2156-SCC2698BC1A84-ND
Manufacturer
Manufacturer Product Number
SCC2698BC1A84
Description
OCTAL UART
Detailed Description
UART IC 8 Channel RS485 84-PLCC (29.26x29.26)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Active
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels
8
FIFO's
-
Protocol
RS485
Data Rate (Max)
-
Voltage - Supply
5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.26x29.26)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001