cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C852SVIET151

Digi-Key Part Number
2156-SC16C852SVIET151-ND
Manufacturer
Manufacturer Product Number
SC16C852SVIET151
Description
SERIAL I/O CONTROLLER
Detailed Description
UART IC 2, DUART Channel RS485 128 Byte 36-TFBGA (3.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Active
Features
-
Number of Channels
2, DUART
FIFO's
128 Byte
Protocol
RS485
Data Rate (Max)
20Mbps
Voltage - Supply
1.8V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
36-TFBGA
Supplier Device Package
36-TFBGA (3.5x3.5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
122$2.46000$300.12
Additional Resources
AttributeDescription
Other Names
NXPNXPSC16C852SVIET151
2156-SC16C852SVIET151
Standard Package1