MK21DX128VLK5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C554BIB80557

Digi-Key Part Number
2156-SC16C554BIB80557-ND
Manufacturer
Manufacturer Product Number
SC16C554BIB80557
Description
SERIAL I/O CONTROLLER
Detailed Description
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Active
Features
-
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
2156-SC16C554BIB80557
NXPNXPSC16C554BIB80557
Standard Package1