cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURD410

DigiKey Part Number
2156-RURD410-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RURD410
Description
DIODE AVALANCHE 100V 4A IPAK
Customer Reference
Detailed Description
Diode 100 V 4A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
IPAK
Operating Temperature - Junction
-65°C ~ 175°C
In-Stock: 10,780
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
624$0.48000$299.52