
RQA0009TXDQS#H1 | ||
---|---|---|
Digi-Key Part Number | 2156-RQA0009TXDQS#H1-ND | |
Manufacturer | ||
Manufacturer Product Number | RQA0009TXDQS#H1 | |
Description | RQA0009TXDQS - N-Channel MOSFET | |
Detailed Description | N-Channel 16 V 3.2A (Ta) 15W (Tc) Surface Mount UPAK | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 0.8V @ 1mA | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 76 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UPAK | |
Package / Case |
Attribute | Description |
---|---|
Other Names | 2156-RQA0009TXDQS#H1 |
Standard Package | 1 |