
RJK0702DPN-E0#T2 | ||
---|---|---|
Digi-Key Part Number | 2156-RJK0702DPN-E0#T2-RE-ND | |
Manufacturer | ||
Manufacturer Product Number | RJK0702DPN-E0#T2 | |
Description | MOSFET N-CH 75V 90A TO220AB | |
Detailed Description | N-Channel 75 V 90A (Ta) 150W (Tc) Through Hole TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 10 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220AB | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | RJK0702DPN-E0#T2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
123 | $2.44000 | $300.12 |
Attribute | Description |
---|---|
Other Names | RENRNSRJK0702DPN-E0#T2 2156-RJK0702DPN-E0#T2-RE |
Standard Package | 1 |