Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 932-BGA, FCBGA | |
Supplier Device Package | 932-FCBGA (37.5x37.5) |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
325 | $0.92000 | $299.00 |
Attribute | Description |
---|---|
Other Names | 2156-RG82848P IRCINTRG82848P |
Standard Package | 325 |