cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFD4N06L

Digi-Key Part Number
2156-RFD4N06L-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RFD4N06L
Description
N-CHANNEL POWER MOSFET
Detailed Description
N-Channel 60 V 4A (Tc) 30W (Tc) Through Hole I-Pak
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
600mOhm @ 1A, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Supplier Device Package
I-Pak
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,424$0.28000$398.72