
RD75E | ||
---|---|---|
Digi-Key Part Number | 2156-RD75E-ND | |
Manufacturer | ||
Manufacturer Product Number | RD75E | |
Description | DIODE ZENER | |
Detailed Description | Zener Diode | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
4,058 | $0.07000 | $284.06 |
Attribute | Description |
---|---|
Other Names | 2156-RD75E RENRNSRD75E |
Standard Package | 4,058 |