
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | 80186 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 10MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 88-BCPGA | |
Supplier Device Package | 88-CPGA (34.29x34.29) | |
Additional Interfaces | - |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | INTINTR8018610 2156-R8018610 |
Standard Package | 9 |