CY8C3665LTI-199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R80186

Digi-Key Part Number
2156-R80186-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
R80186
Description
IC MPU 8MHZ 68CLCC
Detailed Description
80186 Microprocessor IC - 1 Core, 16-Bit 8MHz 68-CLCC (24.13x24.13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Micro Devices
Series
-
Package
Bulk
Product Status
Active
Core Processor
80186
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
8MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-CLCC
Supplier Device Package
68-CLCC (24.13x24.13)
Additional Interfaces
DMA, EBI/EMI
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.31.0001
0 In Stock

Additional Resources
AttributeDescription
Other Names
2156-R80186
AMDAMDR80186
Standard Package2