
QS74FCT1280TSO | ||
---|---|---|
Digi-Key Part Number | 2156-QS74FCT1280TSO-ND | |
Manufacturer | Quality Semiconductor | |
Manufacturer Product Number | QS74FCT1280TSO | |
Description | IC PARITY GEN/CHKER 9-BIT | |
Detailed Description | Parity Generator 9-Bit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Quality Semiconductor | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QS74FCT1280TSO |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $3.01000 | $301.00 |
Attribute | Description |
---|---|
Other Names | 2156-QS74FCT1280TSO QSIQSIQS74FCT1280TSO |
Standard Package | 1 |