
QS74FCT1280TS0 | ||
---|---|---|
Digi-Key Part Number | 2156-QS74FCT1280TS0-ND | |
Manufacturer | Quality Semiconductor | |
Manufacturer Product Number | QS74FCT1280TS0 | |
Description | PARITY GENERATOR/CHECKER, FCT S | |
Detailed Description | Parity Generator | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Quality Semiconductor | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
104 | $2.89000 | $300.56 |
Attribute | Description |
---|---|
Other Names | 2156-QS74FCT1280TS0 QSIQSIQS74FCT1280TS0 |
Standard Package | 1 |