
PUMB20,115 | ||
---|---|---|
Digi-Key Part Number | 2156-PUMB20,115-ND | |
Manufacturer | ||
Manufacturer Product Number | PUMB20,115 | |
Description | NOW NEXPERIA PUMB20 - SMALL SIGN | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-363 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PEMB20,115 Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02000 | $300.00 |
Attribute | Description |
---|---|
Other Names | 2156-PUMB20,115 NEXNEXPUMB20,115 |
Standard Package | 1 |