
PSB21525NV2.1-HSCXTE | ||
---|---|---|
Digi-Key Part Number | 2156-PSB21525NV2.1-HSCXTE-ND | |
Manufacturer | ||
Manufacturer Product Number | PSB21525NV2.1-HSCXTE | |
Description | HSCX TE COMMS CONTROLLER | |
Detailed Description | Process, Temperature Controller | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Process, Temperature Controller | |
Input Range | - | |
Output Type | - | |
Control Method | - | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | LANINFPSB21525NV2.1-HSCXTE 2156-PSB21525NV2.1-HSCXTE |
Standard Package | 1 |