24-HWQFN SOT994-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555HF,118

Digi-Key Part Number
568-11442-2-ND - Tape & Reel (TR)
568-11442-1-ND - Cut Tape (CT)
568-11442-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9555HF,118
Supplier
Description
IC I/O EXPANDER I2C 16B 24HWQFN
Detailed Description
I/O Expander 16 I²C, SMBus 400 kHz 24-HWQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of I/O
16
Interface
I²C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
935284458118
PCA9555HF-T
2156-PCA9555HF118-NXTR
PCA9555HF-T-ND
568-11442-1
568-11442-2
NXPNXPPCA9555HF,118
568-11442-6
PCA9555HF,118-ND
Standard Package6,000
Substitutes (33)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCF8575DWRTexas Instruments2,096296-20981-1-ND$2.87000Similar
PCA9535DWTexas Instruments261296-33494-5-ND$2.82000Similar
PCF8575DWTexas Instruments197296-33528-5-ND$3.44000Similar
MCP23016-I/SOMicrochip Technology2MCP23016-I/SO-ND$1.94000Similar
PCA9555DBRTexas Instruments55,121296-20971-1-ND$2.52000Similar