
P6KE220CA | ||
---|---|---|
Digi-Key Part Number | 2156-P6KE220CA-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | P6KE220CA | |
Description | TVS DIODE 185VWM 328VC DO15 | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 2156-P6KE220CA FAIFSCP6KE220CA |
Standard Package | 50 |