USD

ADM709TARZ

OPA344UAG4

Digi-Key Part Number
2156-OPA344UAG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA344UAG4
Supplier
Description
OPA344 SINGLE 1MHZ, SINGLE-SUPPL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Current - Supply
150µA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
200 µV
Current - Output / Channel
15 mA
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-OPA344UAG4
Standard Package1
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCP6271T-E/SNMicrochip Technology3,300MCP6271T-E/SNCT-ND$0.53000Similar
MCP6273-E/SNMicrochip Technology219MCP6273-E/SN-ND$0.56000Similar
AD8551ARZAnalog Devices Inc.1,611AD8551ARZ-ND$3.34000Similar
AD8651ARZ-REELAnalog Devices Inc.1,604AD8651ARZ-REELCT-ND$3.43000Similar
MCP6271-E/SNMicrochip Technology784MCP6271-E/SN-ND$0.53000Similar