USD

Obsolete item.
ICL7621DCPA

OP07CP

Digi-Key Part Number
2156-OP07CP-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
OP07CP
Supplier
Description
ULTRALOW OFFSET VOLTAGE OP AMP
Detailed Description
General Purpose Amplifier Circuit - 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
-
Voltage - Supply, Single/Dual (±)
6V ~ 36V, ±3V ~ 18V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of Circuits
1
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.8 nA
Voltage - Input Offset
60 µV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-OP07CP-AD
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OP07CPZAnalog Devices Inc.2,358OP07CPZ-ND$2.60000Direct