USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
TO-252-3

NTD4806NT4G

Digi-Key Part Number
2156-NTD4806NT4G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
NTD4806NT4G
Supplier
Description
MOSFET N-CH 30V 11.3A/79A DPAK
Detailed Description
N-Channel 11.3A (Ta), 79A (Tc) 1.4W (Ta), 68W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
11.3A (Ta), 79A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
30 V
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
2.142 pF @ 12 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Bulk
QtyUnit PriceExt Price
962$0.26000$250.12
Additional Resources
AttributeDescription
Other Names2156-NTD4806NT4G
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FDD8896ON Semiconductor9,866FDD8896CT-ND$0.94000Similar