NCP502SQ28T2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ08P5

Digi-Key Part Number
2156-NC7SZ08P5-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SZ08P5
Description
AND GATE, LVC/LCX/Z SERIES, 1 FU
Detailed Description
AND Gate IC 1 Channel SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Supplier Device Package
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001