
NC7SZ04P5 | ||
---|---|---|
Digi-Key Part Number | 2156-NC7SZ04P5-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | NC7SZ04P5 | |
Description | INVERTER, LVC/LCX/Z SERIES, 1 FU | |
Detailed Description | Inverter IC 1 Channel SC-70-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ONSFSCNC7SZ04P5 2156-NC7SZ04P5 |
Standard Package | 250 |