NC7SZ02L6X

DigiKey Part Number
2156-NC7SZ02L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SZ02L6X
Description
IC GATE NOR 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,929$0.10000$292.90