
N82C288-10 | ||
---|---|---|
Digi-Key Part Number | 2156-N82C288-10-ND | |
Manufacturer | ||
Manufacturer Product Number | N82C288-10 | |
Description | CONTROL/COMMAND SIGNAL GENERATOR | |
Detailed Description | Power Supply Controller | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rochester Electronics, LLC | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $30.47000 | $304.70 |
Attribute | Description |
---|---|
Other Names | 2156-N82C288-10 INTREIN82C288-10 |
Standard Package | 1 |