MAX6979ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AQ

Digi-Key Part Number
2156-MX7541AQ-ND
Manufacturer
Manufacturer Product Number
MX7541AQ
Description
12-BIT MULTIPLYING DAC
Detailed Description
Bit Digital to Analog Converter
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MX7541AQ
MAXMAXMX7541AQ
Standard Package1