
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 30/Jun/2004 |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Assembly/Origin | Mult Dev Asembly Chg 7/May/2020 |
PCN Packaging | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.41000 | $14.10 |
100 | $1.13320 | $113.32 |
500 | $0.93102 | $465.51 |
1,000 | $0.77142 | $771.42 |
2,000 | $0.71822 | $1,436.44 |
5,000 | $0.69162 | $3,458.10 |
10,000 | $0.66753 | $6,675.30 |
Attribute | Description |
---|---|
Other Names | MTP3055VLOS MTP3055VLFS MTP3055VLOS-ND |
Standard Package | 50 |