
MT58L64L32PT-10TR | ||
---|---|---|
Digi-Key Part Number | 2156-MT58L64L32PT-10TR-ND | |
Manufacturer | ||
Manufacturer Product Number | MT58L64L32PT-10TR | |
Description | IC SRAM 2MBIT PAR 100TQFP | |
Detailed Description | SRAM - Standard Memory IC 2Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20.1) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Standard | |
Memory Size | ||
Memory Organization | 64K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20.1) |
Resource Type | Link |
---|---|
Datasheets | MT58L64V36PT-5 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Qty | Unit Price | Ext Price |
---|---|---|
85 | $3.57000 | $303.45 |
Attribute | Description |
---|---|
Other Names | 2156-MT58L64L32PT-10TR CYPMCNMT58L64L32PT-10TR |
Standard Package | 500 |