
MRF1K50HR5178 | ||
---|---|---|
Digi-Key Part Number | 2156-MRF1K50HR5178-ND | |
Manufacturer | Freescale Semiconductor | |
Manufacturer Product Number | MRF1K50HR5178 | |
Description | AIRFAST RF POWER LDMOS TRANSISTO | |
Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 500MHz 23.7dB 1500W NI-1230-4H | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Freescale Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8MHz ~ 500MHz | |
Gain | 23.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1500W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H |
Resource Type | Link |
---|---|
Datasheets | MRF1K50H Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | $196.37000 | $392.74 |
Attribute | Description |
---|---|
Other Names | 2156-MRF1K50HR5178 NXPFREMRF1K50HR5178 |
Standard Package | 1 |