
MQ80186-6/B | ||
---|---|---|
Digi-Key Part Number | 2156-MQ80186-6/B-ND | |
Manufacturer | ||
Manufacturer Product Number | MQ80186-6/B | |
Description | MICROPROCESSOR, 16-BIT | |
Detailed Description | Microprocessor IC * | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rochester Electronics, LLC | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $377.10000 | $377.10 |
Attribute | Description |
---|---|
Other Names | INTREIMQ80186-6/B 2156-MQ80186-6/B |
Standard Package | 1 |