
MPXV6115V6T1 | ||
---|---|---|
Digi-Key Part Number | 2156-MPXV6115V6T1-ND | |
Manufacturer | Freescale Semiconductor | |
Manufacturer Product Number | MPXV6115V6T1 | |
Description | SENSOR 16.68PSI 4.6V 8SOP | |
Detailed Description | Pressure Sensor -16.68PSI (-115kPa) Vacuum 0.2 V ~ 4.6 V 8-SMD, Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Freescale Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -16.68PSI (-115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.6 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP |
Resource Type | Link |
---|---|
Datasheets | MPxV6115V6T1 Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2156-MPXV6115V6T1 NXPFREMPXV6115V6T1 |
Standard Package | 1 |