USD

PXB4221EV3.4
MPC850DSLCZQ50BU
Digi-Key Part Number
2156-MPC850DSLCZQ50BU-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC850DSLCZQ50BU
Supplier
Description
POWERQUICC RISC MICROPROCESSOR,
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
MPC8xx Microprocessor IC series 1 Core, 32-Bit 50MHz 256-PBGA (23x23)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
50MHz
Co-Processors/DSP
Communications; RISC CPM
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
USB 1.x (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 95°C (TA)
Security Features
-
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, I²C, IrDA, PCMCIA-ATA, TDM, UART/USART
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

13 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
7$38.37000$268.59
Additional Resources
AttributeDescription
Standard Package1