BZX79-C36143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z22VB

Digi-Key Part Number
2156-MM3Z22VB-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM3Z22VB
Description
DIODE ZENER 22V 200MW SOD323F
Detailed Description
Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
Impedance (Max) (Zzt)
51 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
2156-MM3Z22VB
FAIFSCMM3Z22VB
Standard Package1