144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV58F1M0VLQ24

Digi-Key Part Number
MKV58F1M0VLQ24-ND
Manufacturer
Manufacturer Product Number
MKV58F1M0VLQ24
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M7 Kinetis KV Microcontroller IC 32-Bit Single-Core 240MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
Speed
240MHz
Connectivity
CANbus, Ethernet, I²C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 4x12b, 1x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$29.08000$29.08
10$23.31800$233.18
120$19.91200$2,389.44
480$19.65000$9,432.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
935316348557
NXPNXPMKV58F1M0VLQ24
2156-MKV58F1M0VLQ24
Standard Package60
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STM32F765ZGT7STMicroelectronics0497-16800-ND$21.62000Similar
ATSAME70Q19A-ANTMicrochip Technology0ATSAME70Q19A-ANTCT-ND$12.76500Similar
ATSAMS70Q20A-ANTMicrochip Technology0ATSAMS70Q20A-ANTCT-ND$12.88500Similar
STM32F723ZET6STMicroelectronics0497-17189-ND$16.08000Similar