MKS20FN256VLH12 | ||
---|---|---|
Digi-Key Part Number | MKS20FN256VLH12-ND | |
Manufacturer | ||
Manufacturer Product Number | MKS20FN256VLH12 | |
Description | IC MCU 32BIT 256KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | ARM® Cortex®-M4 Kinetis KS22 Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I²C, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MKS22FNzzzVxx12, MKS20FNzzzVxx12 |
Environmental Information | |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | MKS20/22FN256/128 03/Sept/2022 |
PCN Assembly/Origin | Mult Dev Site Chgs 18/Dec/2020 |
PCN Packaging | Mult Dev Pkg Seal 15/Dec/2020 |
HTML Datasheet | MKS22FNzzzVxx12, MKS20FNzzzVxx12 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $7.10789 | $5,686.31 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2832-MKS20FN256VLH12 935316204557 NXPNXPMKS20FN256VLH12 2156-MKS20FN256VLH12 |
Standard Package | 160 |