100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK51DX256ZCLL10

Digi-Key Part Number
MK51DX256ZCLL10-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK51DX256ZCLL10
Supplier
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LCD, LVD, POR, PWM, WDT
Number of I/O
59
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 35x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
3 (168 Hours)
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
450$19.89844$8,954.30

520In Stock
AttributeDescription
2156-MK51DX256ZCLL10
935320069557
NXPFREMK51DX256ZCLL10
90
ManufacturerDigi-Key Part No.
ATSAM4SA16CB-ANRMicrochip Technology141ATSAM4SA16CB-ANR-CT-ND$8.59000Similar
ATSAM4SA16CA-AURMicrochip Technology1,213ATSAM4SA16CA-AURCT-ND$8.59000Similar
ATSAM4SD16CB-ANRMicrochip Technology720ATSAM4SD16CB-ANR-CT-ND$8.98000Similar