144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK22FN1M0VLQ12

Digi-Key Part Number
MK22FN1M0VLQ12-ND
Manufacturer
Manufacturer Product Number
MK22FN1M0VLQ12
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Not For New Designs
Core Processor
ARM® Cortex®-M4
Core Size
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 42x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
300$14.70883$4,412.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2156-MK22FN1M0VLQ12
935320787557
NXPNXPMK22FN1M0VLQ12
Standard Package60
Substitutes (96)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STM32F469NGH6STMicroelectronics0STM32F469NGH6-ND$14.20065Similar
STM32F439ZIT6STMicroelectronics0497-17471-ND$22.75000Similar
STM32F429ZET6STMicroelectronics0497-17460-ND$16.81000Similar
STM32L486ZGT3STMicroelectronics0497-17996-ND$17.82000Similar
STM32F427ZGT6STMicroelectronics0497-17450-ND$18.80000Similar