
MIMXRT1052DVL6A557 | ||
---|---|---|
Digi-Key Part Number | 2156-MIMXRT1052DVL6A557-ND | |
Manufacturer | ||
Manufacturer Product Number | MIMXRT1052DVL6A557 | |
Description | I.MX RT1050 CORTEX A7 RISC MICRO | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit Single-Core 600MHz External Program Memory 196-LFBGA (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | ||
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-LFBGA (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIMxRT1052DVL6A557 Datasheet |
Attribute | Description |
---|---|
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | NXPNXPMIMXRT1052DVL6A557 2156-MIMXRT1052DVL6A557 |
Standard Package | 1 |