
MIC94030BM4 | ||
---|---|---|
Digi-Key Part Number | 2156-MIC94030BM4-ND | |
Manufacturer | Micrel Inc. | |
Manufacturer Product Number | MIC94030BM4 | |
Description | P-CHANNEL MOSFET | |
Detailed Description | P-Channel 16 V 1A (Ta) 568mW (Ta) Surface Mount SOT-143 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Vgs (Max) | 16V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 568mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | MIC94030YM4TR Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | MCRMCLMIC94030BM4 2156-MIC94030BM4 |
Standard Package | 383 |